STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 20-Pin TSSOP

RS Stock No.: 192-0616Brand: STMicroelectronicsManufacturers Part No.: STM32F042F6P6TR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F0

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

6 kB

USB Channels

1

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Width

4.5mm

Height

1.05mm

ADCs

12 x 12 bit

Length

6.6mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 20-Pin TSSOP

P.O.A.

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F0

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

6 kB

USB Channels

1

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Width

4.5mm

Height

1.05mm

ADCs

12 x 12 bit

Length

6.6mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines