Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10.2 x 10.2 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 x 16 bit
Width
10.2mm
ADCs
19 x 12 bit
Length
10.2mm
Number of ADC Units
1
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Product details
STM32F05 Series Microcontrollers, STMicroelectronics
The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.
The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.
Cortex™-M0: 48MHz Frequency
12-bit ADC; 16-bit timers; 32-bit timer and an advanced control PWM timer
Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature
Power Supply: 2V to 3.6V
STM32F05: Flash memory up to 32kB, SRAM up to 4kB
STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
P.O.A.
Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
5
P.O.A.
Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10.2 x 10.2 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 x 16 bit
Width
10.2mm
ADCs
19 x 12 bit
Length
10.2mm
Number of ADC Units
1
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Product details
STM32F05 Series Microcontrollers, STMicroelectronics
The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.
The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.
Cortex™-M0: 48MHz Frequency
12-bit ADC; 16-bit timers; 32-bit timer and an advanced control PWM timer
Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature
Power Supply: 2V to 3.6V
STM32F05: Flash memory up to 32kB, SRAM up to 4kB
STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.