STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB Flash, 64-Pin LQFP

RS Stock No.: 192-0626Brand: STMicroelectronicsManufacturers Part No.: STM32F051R8T7TR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of USART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Height

1.45mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

10mm

ADCs

19 x 12 bit

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB Flash, 64-Pin LQFP

P.O.A.

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of USART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Height

1.45mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

10mm

ADCs

19 x 12 bit