Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
RAM Size
16 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
1
Number of USART Channels
4
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Minimum Operating Temperature
-40 °C
Dimensions
7.2 x 7.2 x 1.45mm
Instruction Set Architecture
RISC
Width
7.2mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+105 °C
Height
1.45mm
ADCs
13 x 12 bit
Length
7.2mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
RAM Size
16 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
1
Number of USART Channels
4
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Minimum Operating Temperature
-40 °C
Dimensions
7.2 x 7.2 x 1.45mm
Instruction Set Architecture
RISC
Width
7.2mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+105 °C
Height
1.45mm
ADCs
13 x 12 bit
Length
7.2mm
Country of Origin
Taiwan, Province Of China