STMicroelectronics STM32F103T8U6, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 64 kB Flash, 36-Pin VFQFPN

RS Stock No.: 724-9612Brand: STMicroelectronicsManufacturers Part No.: STM32F103T8U6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F

Package Type

VFQFPN

Mounting Type

Surface Mount

Pin Count

36

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

20 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 to 3.6 V

Number of CAN Channels

1

Length

6.13mm

Width

6.125mm

Pulse Width Modulation

1(16 bit) (Motor Control)

ADCs

2(10 x 12 bit)

Minimum Operating Temperature

-40 °C

Height

0.95mm

Number of LIN Channels

0

Number of PCI Channels

0

Dimensions

6.125 x 6.125 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

P.O.A.

STMicroelectronics STM32F103T8U6, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 64 kB Flash, 36-Pin VFQFPN
Select packaging type

P.O.A.

STMicroelectronics STM32F103T8U6, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 64 kB Flash, 36-Pin VFQFPN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

STM32F

Package Type

VFQFPN

Mounting Type

Surface Mount

Pin Count

36

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

20 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 to 3.6 V

Number of CAN Channels

1

Length

6.13mm

Width

6.125mm

Pulse Width Modulation

1(16 bit) (Motor Control)

ADCs

2(10 x 12 bit)

Minimum Operating Temperature

-40 °C

Height

0.95mm

Number of LIN Channels

0

Number of PCI Channels

0

Dimensions

6.125 x 6.125 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C