STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP

RS Stock No.: 189-3844Brand: STMicroelectronicsManufacturers Part No.: STM32F105RCT7
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

5

Number of CAN Channels

2

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

10mm

Number of Ethernet Channels

1

ADCs

16 x 12 bit

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Height

1.45mm

Width

10mm

Maximum Number of Ethernet Channels

1

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP

P.O.A.

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

5

Number of CAN Channels

2

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

10mm

Number of Ethernet Channels

1

ADCs

16 x 12 bit

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Height

1.45mm

Width

10mm

Maximum Number of Ethernet Channels

1