STMicroelectronics, 32bit ARM Cortex M3, STM32F2 Microcontroller, 120MHz, 1.024 MB Flash, 144-Pin LQFP

RS Stock No.: 102-3547Brand: STMicroelectronicsManufacturers Part No.: STM32F207ZGT7
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

4

Typical Operating Supply Voltage

3.6 V

Number of I2C Channels

3

Number of UART Channels

2

Number of CAN Channels

2

Maximum Number of Ethernet Channels

1

ADCs

24 x 12 bit

Length

20.2mm

Number of ADC Units

3

Maximum Operating Temperature

+105 °C

Pulse Width Modulation

2 (4 x 16 bit)

Dimensions

20.2 x 20.2 x 1.45mm

Width

20.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Product details

STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers

The STMicroelectronics STM32 F2 series is based on the ARM® Cortex™-M3 32-bit microcontrollers that operate up to 120 MHz. STM32F207/217 Integrates Flash, SRAM, Ethernet MAC, high speed USB 2.0 OTG, camera interface, hardware encryption support and external memory interface.
The STM32 MCU processors feature 12-bit ADCs, DACs, 16-bit timers, 32-bit timers, a RTC and a true number random generator (RNG). As well as standard communication interfaces with advanced peripherals including an SDIO, an enhanced flexible static memory control (FSMC) interface and a camera interface for CMOS sensors.

Flash memory: Up to 1MB
SRAM: Up to 128 KB
Set of power saving modes
Two PWM timers for motor control
Different peripherals depending on the MCU
SDIO interface, Ethernet and camera interface (STM32F207xx only)
I2C, SPI, I2S, USARTs, USB OTG high-speed, USB OTG, CANs
Real time memory accelerator (ART Accelerator™)
Pin to pin compatibility with the other STM32 products
Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

You may be interested in

P.O.A.

STMicroelectronics, 32bit ARM Cortex M3, STM32F2 Microcontroller, 120MHz, 1.024 MB Flash, 144-Pin LQFP

P.O.A.

STMicroelectronics, 32bit ARM Cortex M3, STM32F2 Microcontroller, 120MHz, 1.024 MB Flash, 144-Pin LQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Family Name

STM32F2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

4

Typical Operating Supply Voltage

3.6 V

Number of I2C Channels

3

Number of UART Channels

2

Number of CAN Channels

2

Maximum Number of Ethernet Channels

1

ADCs

24 x 12 bit

Length

20.2mm

Number of ADC Units

3

Maximum Operating Temperature

+105 °C

Pulse Width Modulation

2 (4 x 16 bit)

Dimensions

20.2 x 20.2 x 1.45mm

Width

20.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Product details

STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers

The STMicroelectronics STM32 F2 series is based on the ARM® Cortex™-M3 32-bit microcontrollers that operate up to 120 MHz. STM32F207/217 Integrates Flash, SRAM, Ethernet MAC, high speed USB 2.0 OTG, camera interface, hardware encryption support and external memory interface.
The STM32 MCU processors feature 12-bit ADCs, DACs, 16-bit timers, 32-bit timers, a RTC and a true number random generator (RNG). As well as standard communication interfaces with advanced peripherals including an SDIO, an enhanced flexible static memory control (FSMC) interface and a camera interface for CMOS sensors.

Flash memory: Up to 1MB
SRAM: Up to 128 KB
Set of power saving modes
Two PWM timers for motor control
Different peripherals depending on the MCU
SDIO interface, Ethernet and camera interface (STM32F207xx only)
I2C, SPI, I2S, USARTs, USB OTG high-speed, USB OTG, CANs
Real time memory accelerator (ART Accelerator™)
Pin to pin compatibility with the other STM32 products
Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

You may be interested in