STMicroelectronics, 32bit ARM Cortex M4, STM32F3 Microcontroller, 72MHz, 128 kB Flash, 64-Pin LQFP

RS Stock No.: 810-7654PBrand: STMicroelectronicsManufacturers Part No.: STM32F302RBT6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

72MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of I2C Channels

2

Number of USART Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

1

Number of UART Channels

2

Number of PCI Channels

0

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x16/32 bit

Length

10.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

10.2 x 10.2 x 1.45mm

Width

10.2mm

Product details

STM32F302 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32 F302 mixed signal microcontroller with the 32-bit ARM Cortex M4 core operates on the 72 MHz frequency and comes with integrated analogue peripherals such as DACs, ADCs, DSP and FPU (floating point unit) and CCM (core coupled memory).

Comparators (50ns)
Op Amp with programmable gain (PGA)
12-bit DACs; 12-bit ADCs with MSPS; 16-bit ADCs
Memory architecture for RAM: CCM (Core Coupled Memory)
Motor control timers (144 MHz)
Communication interface: USB FS and CAN 2.0B
Operation voltage 3.6 V
Memory 256 Kb

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F3 Microcontroller, 72MHz, 128 kB Flash, 64-Pin LQFP
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F3 Microcontroller, 72MHz, 128 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

72MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of I2C Channels

2

Number of USART Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

1

Number of UART Channels

2

Number of PCI Channels

0

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x16/32 bit

Length

10.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

10.2 x 10.2 x 1.45mm

Width

10.2mm

Product details

STM32F302 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32 F302 mixed signal microcontroller with the 32-bit ARM Cortex M4 core operates on the 72 MHz frequency and comes with integrated analogue peripherals such as DACs, ADCs, DSP and FPU (floating point unit) and CCM (core coupled memory).

Comparators (50ns)
Op Amp with programmable gain (PGA)
12-bit DACs; 12-bit ADCs with MSPS; 16-bit ADCs
Memory architecture for RAM: CCM (Core Coupled Memory)
Motor control timers (144 MHz)
Communication interface: USB FS and CAN 2.0B
Operation voltage 3.6 V
Memory 256 Kb

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.