STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 84MHz, 128 kB Flash, 48-Pin UFQFPN

RS Stock No.: 792-5990PBrand: STMicroelectronicsManufacturers Part No.: STM32F401CBU6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F4

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

84MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

8 x 16/32 bit

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of LIN Channels

1

Width

7.1mm

Dimensions

7.1 x 7.1 x 0.55mm

Length

7.1mm

ADCs

26 x 12 bit

Height

0.55mm

Pulse Width Modulation

2 (4 x 32 bit), 6 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

STM32F401 Microcontrollers, STMicroelectronics

The STM32 F401 series ARM® Cortex™-M4 based MCU with Digital signal processing and floating point unit (FPU) featuring peripherals such as ADCs, 16-bit timers as well as communication interfaces; USART, SPI, I2C, I2S and audio PLL. STM32F401 Dynamic Efficiency™ microcontroller can be used in medical, consumer and Industrial applications.

USB 2.0 OTG FS/HS, USARTs, SPI, I²C, SDIO, I²S
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 84MHz, 128 kB Flash, 48-Pin UFQFPN
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 84MHz, 128 kB Flash, 48-Pin UFQFPN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F4

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

84MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

8 x 16/32 bit

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of LIN Channels

1

Width

7.1mm

Dimensions

7.1 x 7.1 x 0.55mm

Length

7.1mm

ADCs

26 x 12 bit

Height

0.55mm

Pulse Width Modulation

2 (4 x 32 bit), 6 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

STM32F401 Microcontrollers, STMicroelectronics

The STM32 F401 series ARM® Cortex™-M4 based MCU with Digital signal processing and floating point unit (FPU) featuring peripherals such as ADCs, 16-bit timers as well as communication interfaces; USART, SPI, I2C, I2S and audio PLL. STM32F401 Dynamic Efficiency™ microcontroller can be used in medical, consumer and Industrial applications.

USB 2.0 OTG FS/HS, USARTs, SPI, I²C, SDIO, I²S
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.