Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
168MHz
RAM Size
4 kB, 192 kB
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
3
Number of UART Channels
2
Pulse Width Modulation
2 x 16 bit
Dimensions
10 x 10 x 1.45mm
Width
10mm
Height
1.45mm
Number of LIN Channels
1
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 12 bit
Length
10mm
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
STM32F405/415 Microcontrollers, STMicroelectronics
The STMicroelectronics ARM Cortex STM32 F405/415 ranges of microcontrollers are for embedded applications. The high performance STM32 F4 series 32-bit Flash MCU offers floating point unit (FPU) and digital signal processing (DSP) with industry standard core architecture.
STs 32-bit ARM® Cortex™ M4 core operates on the 168 MHz range with integrated peripherals including ADCs, DACs, timers and a crypto/hash processor (STM32F415 only) which provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1). STs ART accelerator and the dynamic power scaling enable low current consumption in run mode.
USB OTG (High Speed support)
Audio: audio PLL and 2 full duplex I²S
Communication interfaces: USARTs, SPI, I²C, CAN, SDIO
Analogue: 12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit (168MHz)
Flash memory: 1MB; SRAM: 92KB
STM32F415 only: integrates a crypto/hash processor
Analogue true random number generator
Operation voltage: 1.7 to 3.6V
Temperature ranges: -40 to +85°C or -40 to +105°C
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
168MHz
RAM Size
4 kB, 192 kB
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
3
Number of UART Channels
2
Pulse Width Modulation
2 x 16 bit
Dimensions
10 x 10 x 1.45mm
Width
10mm
Height
1.45mm
Number of LIN Channels
1
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 12 bit
Length
10mm
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
STM32F405/415 Microcontrollers, STMicroelectronics
The STMicroelectronics ARM Cortex STM32 F405/415 ranges of microcontrollers are for embedded applications. The high performance STM32 F4 series 32-bit Flash MCU offers floating point unit (FPU) and digital signal processing (DSP) with industry standard core architecture.
STs 32-bit ARM® Cortex™ M4 core operates on the 168 MHz range with integrated peripherals including ADCs, DACs, timers and a crypto/hash processor (STM32F415 only) which provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1). STs ART accelerator and the dynamic power scaling enable low current consumption in run mode.
USB OTG (High Speed support)
Audio: audio PLL and 2 full duplex I²S
Communication interfaces: USARTs, SPI, I²C, CAN, SDIO
Analogue: 12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit (168MHz)
Flash memory: 1MB; SRAM: 92KB
STM32F415 only: integrates a crypto/hash processor
Analogue true random number generator
Operation voltage: 1.7 to 3.6V
Temperature ranges: -40 to +85°C or -40 to +105°C
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.