MCU 32-Bit, ARM Cortex M4, 1MB Flash

RS Stock No.: 746-3414Brand: STMicroelectronicsManufacturers Part No.: STM32F407IGH6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

2

Number of UART Channels

2

Number of USART Channels

4

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

10.05mm

ADCs

3(24 x 12 bit)

Height

0.5mm

Number of LIN Channels

1

Width

10.05mm

Number of Ethernet Channels

1

Dimensions

10.05 x 10.05 x 0.5mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

MCU 32-Bit, ARM Cortex M4, 1MB Flash

P.O.A.

MCU 32-Bit, ARM Cortex M4, 1MB Flash
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

2

Number of UART Channels

2

Number of USART Channels

4

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

10.05mm

ADCs

3(24 x 12 bit)

Height

0.5mm

Number of LIN Channels

1

Width

10.05mm

Number of Ethernet Channels

1

Dimensions

10.05 x 10.05 x 0.5mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Country of Origin

Korea, Republic Of