STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 168MHz, 1.024 MB Flash, 144-Pin LQFP

RS Stock No.: 920-6465Brand: STMicroelectronicsManufacturers Part No.: STM32F407ZGT6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of USART Channels

4

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

2

Width

20.2mm

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Number of LIN Channels

1

Number of PCI Channels

0

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

24 x 12 bit

Height

1.45mm

Product details

STM32F407/417 Microcontrollers, STMicroelectronics

The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. ST’s STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)

STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.

168MHz CPU/210DMIPS
ART Accelerator (dynamic power scaling)
12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit
Temperature range: –40 to +85 °C and –40 to +105 °C
Power supply 1.8 to 3.6 V
Standard and advanced communication;
I2Cs, SPIs, I2Ss full duplex (dedicated internal audio PLL)
USARTs; UARTs
USB OTG FS; USB OTG HS, CANs
SDIO/MMC interface
True random number generator
Flash Memory: up to 1 MB, SRAM: up to 192 KB, Back up RAM: up to 4 KB
Crypto/hash processor (STM32F417 only)

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 168MHz, 1.024 MB Flash, 144-Pin LQFP

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 168MHz, 1.024 MB Flash, 144-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of USART Channels

4

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

2

Width

20.2mm

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Number of LIN Channels

1

Number of PCI Channels

0

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

24 x 12 bit

Height

1.45mm

Product details

STM32F407/417 Microcontrollers, STMicroelectronics

The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. ST’s STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)

STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.

168MHz CPU/210DMIPS
ART Accelerator (dynamic power scaling)
12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit
Temperature range: –40 to +85 °C and –40 to +105 °C
Power supply 1.8 to 3.6 V
Standard and advanced communication;
I2Cs, SPIs, I2Ss full duplex (dedicated internal audio PLL)
USARTs; UARTs
USB OTG FS; USB OTG HS, CANs
SDIO/MMC interface
True random number generator
Flash Memory: up to 1 MB, SRAM: up to 192 KB, Back up RAM: up to 4 KB
Crypto/hash processor (STM32F417 only)

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.