STMicroelectronics STM32F411CEU6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 100MHz, 512 kB Flash, 48-Pin UFQFPN

RS Stock No.: 166-0830Brand: STMicroelectronicsManufacturers Part No.: STM32F411CEU6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F4

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

1.7 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

7.1 x 7.1 x 0.6mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

16 x 12 bit

Width

7.1mm

Data Rate

50Mbps

Maximum Number of Ethernet Channels

0

Height

0.6mm

Country of Origin

China

Product details

STM32F411 Microcontrollers, STMicroelectronics

The STM32F411xC/xE microcontrollers are part of the STM32 Dynamic Efficiency, based on the high-performance ARM Cortex-M4 32-bit RISC core. The microcontroller features a Floating Point Unit (FPU) single precision, and operates at frequencies up to 100 MHz. It achieves outstanding low power consumption values in run and stop modes.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32F411CEU6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 100MHz, 512 kB Flash, 48-Pin UFQFPN

P.O.A.

STMicroelectronics STM32F411CEU6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 100MHz, 512 kB Flash, 48-Pin UFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F4

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

1.7 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

7.1 x 7.1 x 0.6mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

16 x 12 bit

Width

7.1mm

Data Rate

50Mbps

Maximum Number of Ethernet Channels

0

Height

0.6mm

Country of Origin

China

Product details

STM32F411 Microcontrollers, STMicroelectronics

The STM32F411xC/xE microcontrollers are part of the STM32 Dynamic Efficiency, based on the high-performance ARM Cortex-M4 32-bit RISC core. The microcontroller features a Floating Point Unit (FPU) single precision, and operates at frequencies up to 100 MHz. It achieves outstanding low power consumption values in run and stop modes.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.