Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics Discovery MCU Development Kit STM32F412G-DISCO

RS Stock No.: 123-1065Brand: STMicroelectronicsManufacturers Part No.: STM32F412G-DISCO
brand-logo

Technical documents

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F412ZGT6

Processor Type

MCU

Product details

Discovery Kit for STM32F412ZG Microcontroller

The Discovery Kit STM32F412G-DISCO helps explore the STM32F4 series of microcontrollers based on the high-performance ARM Cortex-M4 core. The kit enables a wide variety of applications to be developed, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino Uno connectivity support provides unlimited expansion capabilities with a large choice of specialised Shields. The integrated ST-LINK/V2-1 provides an embedded in-circuit debugger and programmer for the STM32.

• 100MHz STM32F412ZGT6 Cortex-M4F microcontroller with 1MB Flash memory, 256KB SRAM
• On-board 128Mbit quad-SPI NOR Flash memory
• On-board ST-LINK/V2-1 supporting USB re-enumeration capability
• USB ST-LINK functions: virtual COM port, mass storage, debug port
• 1.54in 240 x 240pixel Capacitive Touch TFT colour LCD
• On-board WM8994 I²S serial audio CODEC
• 3.5mm audio line jack for stereo headphones and microphone
• Mono speaker output
• On-board stereo digital MEMS microphones
• 4 x User LEDs
• Reset pushbutton
• 4-way Thumb Joystick
• microSD card slot
• USB OTG FS with Micro-AB connector
• I²C bus extension connector
• 4 x power supply options: ST-LINK/V2-1, USB FS connector, VIN from Arduino connector, +5V from Arduino connector
• 2 x power supplies for MCU: +2.0V and +3.3Vdc
• Arduino Uno v3 Shield headers
• Comprehensive free software including various examples, part of STM32Cube package
• Supported by a wide choice of integrated development environments

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Discovery MCU Development Kit STM32F412G-DISCO

P.O.A.

STMicroelectronics Discovery MCU Development Kit STM32F412G-DISCO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F412ZGT6

Processor Type

MCU

Product details

Discovery Kit for STM32F412ZG Microcontroller

The Discovery Kit STM32F412G-DISCO helps explore the STM32F4 series of microcontrollers based on the high-performance ARM Cortex-M4 core. The kit enables a wide variety of applications to be developed, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino Uno connectivity support provides unlimited expansion capabilities with a large choice of specialised Shields. The integrated ST-LINK/V2-1 provides an embedded in-circuit debugger and programmer for the STM32.

• 100MHz STM32F412ZGT6 Cortex-M4F microcontroller with 1MB Flash memory, 256KB SRAM
• On-board 128Mbit quad-SPI NOR Flash memory
• On-board ST-LINK/V2-1 supporting USB re-enumeration capability
• USB ST-LINK functions: virtual COM port, mass storage, debug port
• 1.54in 240 x 240pixel Capacitive Touch TFT colour LCD
• On-board WM8994 I²S serial audio CODEC
• 3.5mm audio line jack for stereo headphones and microphone
• Mono speaker output
• On-board stereo digital MEMS microphones
• 4 x User LEDs
• Reset pushbutton
• 4-way Thumb Joystick
• microSD card slot
• USB OTG FS with Micro-AB connector
• I²C bus extension connector
• 4 x power supply options: ST-LINK/V2-1, USB FS connector, VIN from Arduino connector, +5V from Arduino connector
• 2 x power supplies for MCU: +2.0V and +3.3Vdc
• Arduino Uno v3 Shield headers
• Comprehensive free software including various examples, part of STM32Cube package
• Supported by a wide choice of integrated development environments

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.