STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 1.024 MB Flash, 144-Pin LQFP

RS Stock No.: 880-5409PBrand: STMicroelectronicsManufacturers Part No.: STM32F427ZGT6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

180MHz

RAM Size

256 (System) kB, 4 (Backup) kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

1.7 → 3.6 V

Pulse Width Modulation

2 (16 bit)

Dimensions

22.2 x 22.2 x 1.45mm

Width

22.2mm

Data Rate

480Mbps

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

24 x 12 bit

Length

22.2mm

Number of ADC Units

3

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Product details

STM32F427/437 Microcontrollers, STMicroelectronics

STMicroelectronics STM32 F427 and STM32 F437 MCU are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM interface and Chrom-ART Accelerator™. The STM32F437 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).
ST’s STM32 F427/437 with industry standard Cortex™ M4 core architecture offers enhanced I/Os and peripherals including Serial audio interface (SAI), DACs, ADCs, 16-bit/32-bit timers, true number random generator (RNG) and RTC. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F427/437 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which enhances application security.

Ideal in medical applications, alarm systems, PLCs and industrial applications as well as application control and user interfaces.

ARM 32-bit Cortex™ M4 CPU with FPU
Chrom-ART Accelerator™
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256,4 KB back up RAM (includes 64 KB of CCM (core coulped memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 1.024 MB Flash, 144-Pin LQFP
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 1.024 MB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

180MHz

RAM Size

256 (System) kB, 4 (Backup) kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

1.7 → 3.6 V

Pulse Width Modulation

2 (16 bit)

Dimensions

22.2 x 22.2 x 1.45mm

Width

22.2mm

Data Rate

480Mbps

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

24 x 12 bit

Length

22.2mm

Number of ADC Units

3

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Product details

STM32F427/437 Microcontrollers, STMicroelectronics

STMicroelectronics STM32 F427 and STM32 F437 MCU are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM interface and Chrom-ART Accelerator™. The STM32F437 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).
ST’s STM32 F427/437 with industry standard Cortex™ M4 core architecture offers enhanced I/Os and peripherals including Serial audio interface (SAI), DACs, ADCs, 16-bit/32-bit timers, true number random generator (RNG) and RTC. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F427/437 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which enhances application security.

Ideal in medical applications, alarm systems, PLCs and industrial applications as well as application control and user interfaces.

ARM 32-bit Cortex™ M4 CPU with FPU
Chrom-ART Accelerator™
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256,4 KB back up RAM (includes 64 KB of CCM (core coulped memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.