STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 176-Pin LQFP

RS Stock No.: 919-6324Brand: STMicroelectronicsManufacturers Part No.: STM32F429IIT6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

180MHz

RAM Size

256 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Number of SPI Channels

6

Number of UART Channels

4

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 V

Number of USART Channels

4

Number of CAN Channels

2

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Length

24.1mm

ADCs

24 x 12 bit

Height

1.45mm

Number of LIN Channels

0

Width

24.1mm

Dimensions

24.1 x 24.1 x 1.45mm

Pulse Width Modulation

2 (16 bit)

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Product details

STM32F429/439 Microcontrollers, STMicroelectronics

The STM32 F429/F439 microcontroller are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM interface, Chrom-ART and LCD-TFT controller. The STM32F439 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).
ST’s STM32 F429/439 Cortex M4 core architecture offers enhanced I/Os and peripherals which include Serial Audio Interface (SAI), true number random generator (RNG) and RTC, DACs, ADCs, 16-bit and 32-bit timers. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F429/439 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which increase your application security.

They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.

ARM 32-bit Cortex™ M4 CPU with FPU
LCD-TFT Controller
Chrom-ART Accelerator
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256+4 KB (includes 64 KB of CCM (core coupled memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 176-Pin LQFP

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 176-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

180MHz

RAM Size

256 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Number of SPI Channels

6

Number of UART Channels

4

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 V

Number of USART Channels

4

Number of CAN Channels

2

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Length

24.1mm

ADCs

24 x 12 bit

Height

1.45mm

Number of LIN Channels

0

Width

24.1mm

Dimensions

24.1 x 24.1 x 1.45mm

Pulse Width Modulation

2 (16 bit)

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Product details

STM32F429/439 Microcontrollers, STMicroelectronics

The STM32 F429/F439 microcontroller are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM interface, Chrom-ART and LCD-TFT controller. The STM32F439 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).
ST’s STM32 F429/439 Cortex M4 core architecture offers enhanced I/Os and peripherals which include Serial Audio Interface (SAI), true number random generator (RNG) and RTC, DACs, ADCs, 16-bit and 32-bit timers. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F429/439 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which increase your application security.

They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.

ARM 32-bit Cortex™ M4 CPU with FPU
LCD-TFT Controller
Chrom-ART Accelerator
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256+4 KB (includes 64 KB of CCM (core coupled memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.