STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 176-Pin LQFP

RS Stock No.: 189-4076Brand: STMicroelectronicsManufacturers Part No.: STM32F439IIT6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

180MHz

RAM Size

256 kB

USB Channels

2

Number of SPI Channels

6

Number of UART Channels

4

Number of CAN Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

3

Minimum Operating Temperature

-40 °C

Dimensions

24.1 x 24.1 x 1.45mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Instruction Set Architecture

RISC

ADCs

24 x 12 bit

Number of Ethernet Channels

1

Length

24.1mm

Width

24.1mm

Maximum Number of Ethernet Channels

1

Height

1.45mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 176-Pin LQFP
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 176-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

180MHz

RAM Size

256 kB

USB Channels

2

Number of SPI Channels

6

Number of UART Channels

4

Number of CAN Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

3

Minimum Operating Temperature

-40 °C

Dimensions

24.1 x 24.1 x 1.45mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Instruction Set Architecture

RISC

ADCs

24 x 12 bit

Number of Ethernet Channels

1

Length

24.1mm

Width

24.1mm

Maximum Number of Ethernet Channels

1

Height

1.45mm