STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 512 kB Flash, 144-Pin LQFP

RS Stock No.: 189-4119Brand: STMicroelectronicsManufacturers Part No.: STM32F746ZET6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

216MHz

RAM Size

320 kB

USB Channels

2

Number of SPI Channels

6

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

4

Number of CAN Channels

2

Number of USART Channels

4

ADCs

24 x 12 bit

Number of Ethernet Channels

1

Length

20.2mm

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Instruction Set Architecture

RISC

Width

20.2mm

Maximum Number of Ethernet Channels

1

Height

1.45mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 512 kB Flash, 144-Pin LQFP
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 512 kB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

216MHz

RAM Size

320 kB

USB Channels

2

Number of SPI Channels

6

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

4

Number of CAN Channels

2

Number of USART Channels

4

ADCs

24 x 12 bit

Number of Ethernet Channels

1

Length

20.2mm

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Instruction Set Architecture

RISC

Width

20.2mm

Maximum Number of Ethernet Channels

1

Height

1.45mm