STMicroelectronics STM32F746ZGT6, 32bit ARM Cortex M7 Microcontroller, STM32F7, 216MHz, 1.024 MB Flash, OTP, 144-Pin

RS Stock No.: 882-0290Brand: STMicroelectronicsManufacturers Part No.: STM32F746ZGT6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

216MHz

RAM Size

340 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

1.7 → 3.6 V

Pulse Width Modulation

2 (6 x 16 bit)

Program Memory Type

Flash, OTP

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

24 x 12 bit

Height

1.45mm

Width

20.2mm

Data Rate

480Mbps

Dimensions

20.2 x 20.2 x 1.45mm

Product details

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32F746ZGT6, 32bit ARM Cortex M7 Microcontroller, STM32F7, 216MHz, 1.024 MB Flash, OTP, 144-Pin
Select packaging type

P.O.A.

STMicroelectronics STM32F746ZGT6, 32bit ARM Cortex M7 Microcontroller, STM32F7, 216MHz, 1.024 MB Flash, OTP, 144-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

216MHz

RAM Size

340 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

1.7 → 3.6 V

Pulse Width Modulation

2 (6 x 16 bit)

Program Memory Type

Flash, OTP

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

24 x 12 bit

Height

1.45mm

Width

20.2mm

Data Rate

480Mbps

Dimensions

20.2 x 20.2 x 1.45mm

Product details

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.