STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 216-Pin TFBGA

RS Stock No.: 166-0937Brand: STMicroelectronicsManufacturers Part No.: STM32F769NIH6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

216

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

216MHz

RAM Size

512 kB

USB Channels

2

Typical Operating Supply Voltage

1.7 → 3.6 V

ADCs

24 x 12 bit

Length

13.15mm

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

13.15 x 13.15 x 0.95mm

Instruction Set Architecture

Harvard, RISC

Width

13.15mm

Data Rate

480Mbps

Maximum Number of Ethernet Channels

1

Height

0.95mm

Country of Origin

Philippines

Product details

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 216-Pin TFBGA

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 216-Pin TFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32F7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

216

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

216MHz

RAM Size

512 kB

USB Channels

2

Typical Operating Supply Voltage

1.7 → 3.6 V

ADCs

24 x 12 bit

Length

13.15mm

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

13.15 x 13.15 x 0.95mm

Instruction Set Architecture

Harvard, RISC

Width

13.15mm

Data Rate

480Mbps

Maximum Number of Ethernet Channels

1

Height

0.95mm

Country of Origin

Philippines

Product details

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.