STMicroelectronics, 32bit ARM Cortex M0+, STM32G0 Microcontroller, 64MHz, 32 kB Flash, 8-Pin SOIC

RS Stock No.: 194-7643Brand: STMicroelectronicsManufacturers Part No.: STM32G030J6M6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32G0

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Instruction Set Architecture

RISC

Width

4mm

Height

1.5mm

ADCs

8 x 12 bit

Length

5mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M0+, STM32G0 Microcontroller, 64MHz, 32 kB Flash, 8-Pin SOIC
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M0+, STM32G0 Microcontroller, 64MHz, 32 kB Flash, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32G0

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Instruction Set Architecture

RISC

Width

4mm

Height

1.5mm

ADCs

8 x 12 bit

Length

5mm