STMicroelectronics, 32bit ARM Cortex M4, STM32G4 Microcontroller MCU, 48MHz, 512 kB Flash, 80-Pin LQFP

RS Stock No.: 215-0844Brand: STMicroelectronicsManufacturers Part No.: STM32G491MET6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32G4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 119) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32G4 Microcontroller MCU, 48MHz, 512 kB Flash, 80-Pin LQFP

P.O.A.

Each (In a Tray of 119) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32G4 Microcontroller MCU, 48MHz, 512 kB Flash, 80-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32G4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

48MHz

Program Memory Type

Flash