Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics STM32H723ZGT6, 32bit ARM Cortex M7 Microcontroller MCU, STM32H7, 550MHz, 1.024 MB Flash, 144-Pin LQFP

RS Stock No.: 210-2660Brand: STMicroelectronicsManufacturers Part No.: STM32H723ZGT6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

550MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32H723ZGT6, 32bit ARM Cortex M7 Microcontroller MCU, STM32H7, 550MHz, 1.024 MB Flash, 144-Pin LQFP
Select packaging type

P.O.A.

STMicroelectronics STM32H723ZGT6, 32bit ARM Cortex M7 Microcontroller MCU, STM32H7, 550MHz, 1.024 MB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

550MHz

Program Memory Type

Flash