STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller MCU, 550MHz, 128 kB Flash, 100-Pin LQFP

RS Stock No.: 210-2674Brand: STMicroelectronicsManufacturers Part No.: STM32H730VBT6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

550MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 90) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller MCU, 550MHz, 128 kB Flash, 100-Pin LQFP

P.O.A.

Each (In a Tray of 90) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller MCU, 550MHz, 128 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

550MHz

Program Memory Type

Flash