STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 176-Pin UFBGA

RS Stock No.: 165-3263Brand: STMicroelectronicsManufacturers Part No.: STM32H743IIK6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32H7

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of CAN Channels

2

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

4

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Number of Ethernet Channels

1

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

10.15 x 10.15 x 0.49mm

Pulse Width Modulation

2 (2 x 32 bit)

Program Memory Type

Flash

Length

10.15mm

ADCs

20 x 16 bit

Height

0.49mm

Number of LIN Channels

4

Width

10.15mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 176-Pin UFBGA
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 176-Pin UFBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32H7

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of CAN Channels

2

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

4

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Number of Ethernet Channels

1

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

10.15 x 10.15 x 0.49mm

Pulse Width Modulation

2 (2 x 32 bit)

Program Memory Type

Flash

Length

10.15mm

ADCs

20 x 16 bit

Height

0.49mm

Number of LIN Channels

4

Width

10.15mm