STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 176-Pin LQFP

RS Stock No.: 165-3265PBrand: STMicroelectronicsManufacturers Part No.: STM32H743IIT6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of UART Channels

4

Number of USART Channels

4

Number of CAN Channels

2

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Length

24.1mm

ADCs

20 x 16 bit

Height

1.45mm

Number of LIN Channels

4

Width

24.1mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Dimensions

24.1 x 24.1 x 1.45mm

Pulse Width Modulation

2 (2 x 32 bit)

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 176-Pin LQFP
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 176-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of UART Channels

4

Number of USART Channels

4

Number of CAN Channels

2

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Length

24.1mm

ADCs

20 x 16 bit

Height

1.45mm

Number of LIN Channels

4

Width

24.1mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Dimensions

24.1 x 24.1 x 1.45mm

Pulse Width Modulation

2 (2 x 32 bit)

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC