STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 100-Pin LQFP

RS Stock No.: 175-0769Brand: STMicroelectronicsManufacturers Part No.: STM32H753VIT6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

4

Number of I2C Channels

4

Number of UART Channels

4

Number of CAN Channels

1

Length

14.2mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

ADCs

36 x 16 bit

Number of Ethernet Channels

1

Pulse Width Modulation

2 (6 x 32 bit)

Dimensions

14.2 x 14.2 x 1.45mm

Width

14.2mm

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Maximum Number of Ethernet Channels

1

Country of Origin

Philippines

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 100-Pin LQFP
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 100-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

4

Number of I2C Channels

4

Number of UART Channels

4

Number of CAN Channels

1

Length

14.2mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

ADCs

36 x 16 bit

Number of Ethernet Channels

1

Pulse Width Modulation

2 (6 x 32 bit)

Dimensions

14.2 x 14.2 x 1.45mm

Width

14.2mm

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Maximum Number of Ethernet Channels

1

Country of Origin

Philippines