STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 8 kB Flash, 14-Pin TSSOP

RS Stock No.: 189-3866Brand: STMicroelectronicsManufacturers Part No.: STM32L011D3P6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32L0

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of SPI Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Height

1.05mm

Length

5.1mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Width

4.5mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

4 x 12 bit

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 8 kB Flash, 14-Pin TSSOP

P.O.A.

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 8 kB Flash, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32L0

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of SPI Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Height

1.05mm

Length

5.1mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Width

4.5mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

4 x 12 bit