Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
64 Kbyte
Maximum Frequency
32MHz
Program Memory Type
Flash
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1 Reel of 1 (ex VAT)
STMicroelectronics, 32bit ARM Cortex M0+, STM32 Microcontroller, 32MHz, 64 Kbyte Flash, 48-Pin LQFP
2400
P.O.A.
1 Reel of 1 (ex VAT)
STMicroelectronics, 32bit ARM Cortex M0+, STM32 Microcontroller, 32MHz, 64 Kbyte Flash, 48-Pin LQFP
Stock information temporarily unavailable.
2400
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
64 Kbyte
Maximum Frequency
32MHz
Program Memory Type
Flash
Country of Origin
China