STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 132-Pin UFBGA

RS Stock No.: 896-7689Brand: STMicroelectronicsManufacturers Part No.: STM32L476QGI6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32L4

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

132

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

3.6 (Maximum) V

Pulse Width Modulation

2 x 16 bit

Dimensions

7.05 x 7.05 x 0.5mm

Width

7.05mm

Data Rate

5Mbps

Height

0.5mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

19 x 12 bit

Length

7.05mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Product details

STM32L4 Series Microcontrollers, STMicroelectronics

The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.

Ultra-low-power with FlexPowerControl
ARM® 32-bit Cortex®-M4 Core CPU with FPU, Adaptive real-time accelerator (ART Accelerator™)
Different clock sources with prescaler, safe clock switching and clock management
Real Time Clock (RTC) with Hardware calendar, alarms and calibration
LCD controller 8´40 or 4´44 with step-up converter
Up to 24 capacitive sensing channels
16 timers
Up to 114 fast Inputs/Outputs, most 5V-tolerant
Up to 1MB Flash memory
Four digital filters for sigma delta modulator
Rich analogue peripherals, ADC, DAC, Op Amp, Comparators
Communication interfaces, USB OTG 2.0, SAI, I²C, USART, SPI, CAN, SWPMI
14-channel DMA controller
True random number generator
CRC calculation unit, 96-bit unique ID
Serial Wire Debug (SWD), JTAG, Embedded Trace Macrocell™ development support

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 132-Pin UFBGA
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 132-Pin UFBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32L4

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

132

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

3.6 (Maximum) V

Pulse Width Modulation

2 x 16 bit

Dimensions

7.05 x 7.05 x 0.5mm

Width

7.05mm

Data Rate

5Mbps

Height

0.5mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

19 x 12 bit

Length

7.05mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Product details

STM32L4 Series Microcontrollers, STMicroelectronics

The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.

Ultra-low-power with FlexPowerControl
ARM® 32-bit Cortex®-M4 Core CPU with FPU, Adaptive real-time accelerator (ART Accelerator™)
Different clock sources with prescaler, safe clock switching and clock management
Real Time Clock (RTC) with Hardware calendar, alarms and calibration
LCD controller 8´40 or 4´44 with step-up converter
Up to 24 capacitive sensing channels
16 timers
Up to 114 fast Inputs/Outputs, most 5V-tolerant
Up to 1MB Flash memory
Four digital filters for sigma delta modulator
Rich analogue peripherals, ADC, DAC, Op Amp, Comparators
Communication interfaces, USB OTG 2.0, SAI, I²C, USART, SPI, CAN, SWPMI
14-channel DMA controller
True random number generator
CRC calculation unit, 96-bit unique ID
Serial Wire Debug (SWD), JTAG, Embedded Trace Macrocell™ development support

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.