STMicroelectronics, 8 / 16bit ARM Cortex A7, A7 Microcontroller, 1GHz, 168 kByte SRAM, 289-Pin TFBGA

RS Stock No.: 261-5585Brand: STMicroelectronicsManufacturers Part No.: STM32MP135AAG3
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

A7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

289

Device Core

ARM Cortex A7

Data Bus Width

8 / 16bit

Program Memory Size

168 kByte

Maximum Frequency

1GHz

RAM Size

168 kByte

Program Memory Type

SRAM

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 260) (ex VAT)

STMicroelectronics, 8 / 16bit ARM Cortex A7, A7 Microcontroller, 1GHz, 168 kByte SRAM, 289-Pin TFBGA

P.O.A.

Each (In a Tray of 260) (ex VAT)

STMicroelectronics, 8 / 16bit ARM Cortex A7, A7 Microcontroller, 1GHz, 168 kByte SRAM, 289-Pin TFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

A7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

289

Device Core

ARM Cortex A7

Data Bus Width

8 / 16bit

Program Memory Size

168 kByte

Maximum Frequency

1GHz

RAM Size

168 kByte

Program Memory Type

SRAM

Country of Origin

Taiwan, Province Of China