Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
A7
Package Type
TFBGA
Mounting Type
Surface Mount
Pin Count
289
Device Core
ARM Cortex A7
Data Bus Width
8 / 16bit
Program Memory Size
168 kByte
Maximum Frequency
1GHz
RAM Size
168 kByte
Program Memory Type
SRAM
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics, 8 / 16bit ARM Cortex A7, A7 Microcontroller, 1GHz, 168 kByte SRAM, 289-Pin TFBGA
Select packaging type
Standard
1
P.O.A.
STMicroelectronics, 8 / 16bit ARM Cortex A7, A7 Microcontroller, 1GHz, 168 kByte SRAM, 289-Pin TFBGA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
A7
Package Type
TFBGA
Mounting Type
Surface Mount
Pin Count
289
Device Core
ARM Cortex A7
Data Bus Width
8 / 16bit
Program Memory Size
168 kByte
Maximum Frequency
1GHz
RAM Size
168 kByte
Program Memory Type
SRAM