STMicroelectronics STM32MP233DAL3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 361-Pin VFBGA361

RS Stock No.: 330-628Brand: STMicroelectronicsManufacturers Part No.: STM32MP233DAL3
brand-logo
View all in Microprocessors

Technical documents

Specifications

Family Name

STM32

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Frequency

400MHz

Package Type

VFBGA361

Pin Count

361

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32MP233DAL3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 361-Pin VFBGA361

P.O.A.

STMicroelectronics STM32MP233DAL3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 361-Pin VFBGA361
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Frequency

400MHz

Package Type

VFBGA361

Pin Count

361

Country of Origin

Taiwan, Province Of China