STMicroelectronics, 32bit Cortex M3, STM32 Microcontroller, 160MHz, 4 Mbyte Flash, 144-Pin LQFP

RS Stock No.: 151-747Brand: STMicroelectronicsManufacturers Part No.: STM32U5G9ZJJ6Q
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

Cortex M3

Data Bus Width

32bit

Program Memory Size

4 Mbyte

Maximum Frequency

160MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

1 Tray of 1 (ex VAT)

STMicroelectronics, 32bit Cortex M3, STM32 Microcontroller, 160MHz, 4 Mbyte Flash, 144-Pin LQFP

P.O.A.

1 Tray of 1 (ex VAT)

STMicroelectronics, 32bit Cortex M3, STM32 Microcontroller, 160MHz, 4 Mbyte Flash, 144-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

Cortex M3

Data Bus Width

32bit

Program Memory Size

4 Mbyte

Maximum Frequency

160MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China