STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller MCU, 64MHz, 320 kB Flash, 48-Pin UFQFPN

RS Stock No.: 228-3047Brand: STMicroelectronicsManufacturers Part No.: STM32WB15CCU6E
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32WB

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

320 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 260) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller MCU, 64MHz, 320 kB Flash, 48-Pin UFQFPN

P.O.A.

Each (In a Tray of 260) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller MCU, 64MHz, 320 kB Flash, 48-Pin UFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32WB

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

320 kB

Maximum Frequency

64MHz

Program Memory Type

Flash