STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WL Wireless Microcontroller, 48MHz, 256 kB Flash, 73-Pin

RS Stock No.: 210-8792Brand: STMicroelectronicsManufacturers Part No.: STM32WL55JCI7
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32WL

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

73

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WL Wireless Microcontroller, 48MHz, 256 kB Flash, 73-Pin
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WL Wireless Microcontroller, 48MHz, 256 kB Flash, 73-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32WL

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

73

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash