STMicroelectronics, 32bit ARM Cortex M4, STM32WL Microcontroller, 960MHz, 64 kB Flash, 48-Pin UFQFPN

RS Stock No.: 210-8310Brand: STMicroelectronicsManufacturers Part No.: STM32WLE5CCU6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32WL

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

960MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32WL Microcontroller, 960MHz, 64 kB Flash, 48-Pin UFQFPN

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32WL Microcontroller, 960MHz, 64 kB Flash, 48-Pin UFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM32WL

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

960MHz

Program Memory Type

Flash