STMicroelectronics Discovery MCU Development Kit STM8L-Discovery

RS Stock No.: 727-6535Brand: STMicroelectronicsManufacturers Part No.: DISCOVERY
brand-logo

Technical documents

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

STM8

Processor Family Name

STM

Processor Part Number

STM8L152C6T6

Processor Type

MCU

Product details

Discovery Kit for STM8L152C6 Microcontroller

The STM8L-DISCOVERY kit is based on the STM8L152C6T6 8-bit ultra-low power microcontroller.

• 16MHz STM8L152C6T6 microcontroller, 32KB Flash, 2KB RAM, 1KB EEPROM
• SWIM connector
• PC connection via miniUSB socket
• 6-Digit, 4-Bar LCD display panel
• Extension header for all GPIO
• 2 x LEDs: USB communication, Power On
• 2 x User LEDs
• 2 x pushbuttons: User and RESET
• Powered by USB or external supply of +5V or +3.3 Vdc
• Can supply target application with +5V and +3V
• IDD current measurement circuit
• SWIM debug support
• Embedded ST-Link program/debug

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Discovery MCU Development Kit STM8L-Discovery

P.O.A.

STMicroelectronics Discovery MCU Development Kit STM8L-Discovery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

STM8

Processor Family Name

STM

Processor Part Number

STM8L152C6T6

Processor Type

MCU

Product details

Discovery Kit for STM8L152C6 Microcontroller

The STM8L-DISCOVERY kit is based on the STM8L152C6T6 8-bit ultra-low power microcontroller.

• 16MHz STM8L152C6T6 microcontroller, 32KB Flash, 2KB RAM, 1KB EEPROM
• SWIM connector
• PC connection via miniUSB socket
• 6-Digit, 4-Bar LCD display panel
• Extension header for all GPIO
• 2 x LEDs: USB communication, Power On
• 2 x User LEDs
• 2 x pushbuttons: User and RESET
• Powered by USB or external supply of +5V or +3.3 Vdc
• Can supply target application with +5V and +3V
• IDD current measurement circuit
• SWIM debug support
• Embedded ST-Link program/debug

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.