STMicroelectronics, 8bit 8 bit MCU, STM8 Microcontroller, 16MHz, 32 Kbyte Flash, 32-Pin UFQFPN

RS Stock No.: 151-393Brand: STMicroelectronicsManufacturers Part No.: STM8L151K6U6TR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM8

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

32 Kbyte

Maximum Frequency

16MHz

Program Memory Type

Flash

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics, 8bit 8 bit MCU, STM8 Microcontroller, 16MHz, 32 Kbyte Flash, 32-Pin UFQFPN
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics, 8bit 8 bit MCU, STM8 Microcontroller, 16MHz, 32 Kbyte Flash, 32-Pin UFQFPN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM8

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

32 Kbyte

Maximum Frequency

16MHz

Program Memory Type

Flash

Country of Origin

China