STMicroelectronics STM8S003F3U6TR, 8bit STM8 Microcontroller, STM8S, 16MHz, 8 kB Flash, 20-Pin UFQFPN

RS Stock No.: 795-6907Brand: STMicroelectronicsManufacturers Part No.: STM8S003F3U6TR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM8S

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

20

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

6.5 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

3mm

ADCs

5 x 10 bit

Height

0.55mm

Number of LIN Channels

0

Width

3mm

Dimensions

3 x 3 x 0.55mm

Pulse Width Modulation

1 (3 x 16 bit)

Program Memory Type

Flash

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM8S003F3U6TR, 8bit STM8 Microcontroller, STM8S, 16MHz, 8 kB Flash, 20-Pin UFQFPN
Select packaging type

P.O.A.

STMicroelectronics STM8S003F3U6TR, 8bit STM8 Microcontroller, STM8S, 16MHz, 8 kB Flash, 20-Pin UFQFPN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

STM8S

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

20

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

6.5 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

3mm

ADCs

5 x 10 bit

Height

0.55mm

Number of LIN Channels

0

Width

3mm

Dimensions

3 x 3 x 0.55mm

Pulse Width Modulation

1 (3 x 16 bit)

Program Memory Type

Flash

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.