STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 1.024 kB, 32 kB Flash, 48-Pin LQFP

RS Stock No.: 686-8607Brand: STMicroelectronicsManufacturers Part No.: STM8S105C6T6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.95 → 5.5 V

Instruction Set Architecture

CISC

ADCs

10 x 10 bit

Length

7.2mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (5 x 16 bit)

Width

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

7.2 x 7.2 x 1.45mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 1.024 kB, 32 kB Flash, 48-Pin LQFP
Select packaging type

P.O.A.

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 1.024 kB, 32 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 8P.O.A.
10 - 18P.O.A.
20 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.95 → 5.5 V

Instruction Set Architecture

CISC

ADCs

10 x 10 bit

Length

7.2mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (5 x 16 bit)

Width

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

7.2 x 7.2 x 1.45mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.