Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum DC Collector Current
-1.5 A
Maximum Collector Emitter Voltage
-400 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.6 W
Minimum DC Current Gain
16
Transistor Configuration
Single
Maximum Emitter Base Voltage
5 V
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.8 x 6.5 x 3.5mm
Maximum Operating Temperature
+150 °C
Product details
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
P.O.A.
20
P.O.A.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
20 - 80 | P.O.A. |
100 - 180 | P.O.A. |
200 - 380 | P.O.A. |
400+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum DC Collector Current
-1.5 A
Maximum Collector Emitter Voltage
-400 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.6 W
Minimum DC Current Gain
16
Transistor Configuration
Single
Maximum Emitter Base Voltage
5 V
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.8 x 6.5 x 3.5mm
Maximum Operating Temperature
+150 °C
Product details
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.