STMicroelectronics STP16DPP05XTTR LED Driver IC, 0.7 VDD → VDD, -0.3 V → 0.3 VDD 3 → 40mA 24-Pin

RS Stock No.: 276-918Brand: STMicroelectronicsManufacturers Part No.: STP16DPP05XTTR
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

3 → 40mA

Input Voltage

0.7 VDD → VDD, -0.3 V → 0.3 VDD

AC or DC Input Voltage

DC

Package Type

TSSOP-24

Number of Pins

24

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

STMicroelectronics STP16DPP05XTTR LED Driver IC, 0.7 VDD → VDD, -0.3 V → 0.3 VDD 3 → 40mA 24-Pin

P.O.A.

Each (On a Reel of 2500) (ex VAT)

STMicroelectronics STP16DPP05XTTR LED Driver IC, 0.7 VDD → VDD, -0.3 V → 0.3 VDD 3 → 40mA 24-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

3 → 40mA

Input Voltage

0.7 VDD → VDD, -0.3 V → 0.3 VDD

AC or DC Input Voltage

DC

Package Type

TSSOP-24

Number of Pins

24

Country of Origin

Philippines