STMicroelectronics MDmesh M5 N-Channel MOSFET, 13 A, 550 V, 3-Pin TO-220 STP18N55M5

RS Stock No.: 168-7467Brand: STMicroelectronicsManufacturers Part No.: STP18N55M5
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

550 V

Package Type

TO-220

Series

MDmesh M5

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

240 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

10.4mm

Typical Gate Charge @ Vgs

31 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.6mm

Height

15.75mm

Product details

N-channel MDmesh™ M5 Series, STMicroelectronics

The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics MDmesh M5 N-Channel MOSFET, 13 A, 550 V, 3-Pin TO-220 STP18N55M5

P.O.A.

STMicroelectronics MDmesh M5 N-Channel MOSFET, 13 A, 550 V, 3-Pin TO-220 STP18N55M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

550 V

Package Type

TO-220

Series

MDmesh M5

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

240 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

10.4mm

Typical Gate Charge @ Vgs

31 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.6mm

Height

15.75mm

Product details

N-channel MDmesh™ M5 Series, STMicroelectronics

The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics