Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
200 V
Package Type
TO-220
Series
STripFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
160 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
90 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
24 nC @ 10 V
Transistor Material
Si
Length
10.4mm
Number of Elements per Chip
1
Width
4.6mm
Maximum Operating Temperature
+150 °C
Height
9.15mm
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
Product details
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
200 V
Package Type
TO-220
Series
STripFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
160 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
90 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
24 nC @ 10 V
Transistor Material
Si
Length
10.4mm
Number of Elements per Chip
1
Width
4.6mm
Maximum Operating Temperature
+150 °C
Height
9.15mm
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
Product details