Technical documents
Specifications
Brand
STMicroelectronicsPackage Type
TSSOP
Logic Function
Shift Register
Number of Stages
8
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 4.4 x 1mm
Minimum Operating Temperature
-40 °C
Triggering Type
Positive Edge
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Product details
Power Logic, Texas Instruments
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsPackage Type
TSSOP
Logic Function
Shift Register
Number of Stages
8
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 4.4 x 1mm
Minimum Operating Temperature
-40 °C
Triggering Type
Positive Edge
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Product details