STMicroelectronics STPM32TR, PWM Controller, 3.3 V, 4 MHz 24-Pin, QFN

RS Stock No.: 196-2102Brand: STMicroelectronicsManufacturers Part No.: STPM32TR
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

4 MHz

Control Method

Current, Voltage

Mounting Type

Surface Mount

Package Type

QFN

Rise Time

3ns

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Maximum Duty Cycle

60%

Length

4.1mm

PWM Controller Type

Current Mode

Width

4.1mm

Height

0.95mm

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STPM32TR, PWM Controller, 3.3 V, 4 MHz 24-Pin, QFN
Select packaging type

P.O.A.

STMicroelectronics STPM32TR, PWM Controller, 3.3 V, 4 MHz 24-Pin, QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Switching Frequency

4 MHz

Control Method

Current, Voltage

Mounting Type

Surface Mount

Package Type

QFN

Rise Time

3ns

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Maximum Duty Cycle

60%

Length

4.1mm

PWM Controller Type

Current Mode

Width

4.1mm

Height

0.95mm

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Country of Origin

China