STMicroelectronics Energy Meter IC 32-Pin QFN32L, STPM33TR

RS Stock No.: 151-468Brand: STMicroelectronicsManufacturers Part No.: STPM33TR
brand-logo
View all in Energy Measurement ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

QFN32L

Pin Count

32

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics Energy Meter IC 32-Pin QFN32L, STPM33TR

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics Energy Meter IC 32-Pin QFN32L, STPM33TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

QFN32L

Pin Count

32

Country of Origin

China