Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
P
Maximum Continuous Drain Current
2 A
Maximum Drain Source Voltage
30 V
Series
STripFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
90 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
350 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
3.04mm
Typical Gate Charge @ Vgs
6 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Width
1.75mm
Transistor Material
Si
Number of Elements per Chip
1
Height
1.3mm
Forward Diode Voltage
1.1V
Country of Origin
China
Product details
P-Channel STripFET™ Power MOSFET, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
P
Maximum Continuous Drain Current
2 A
Maximum Drain Source Voltage
30 V
Series
STripFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
90 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
350 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
3.04mm
Typical Gate Charge @ Vgs
6 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Width
1.75mm
Transistor Material
Si
Number of Elements per Chip
1
Height
1.3mm
Forward Diode Voltage
1.1V
Country of Origin
China
Product details
P-Channel STripFET™ Power MOSFET, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.