STMicroelectronics STSAFA110DFSPL02 6kB 8-Pin Crypto Authentication IC SO8N, UFDFPN

RS Stock No.: 206-6105Brand: STMicroelectronicsManufacturers Part No.: STSAFA110DFSPL02
brand-logo

Technical documents

Specifications

Memory Size

6kB

Interface Type

I2C

Package Type

SO8N, UFDFPN

Pin Count

8

Minimum Operating Supply Voltage

1.62 V

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

STMicroelectronics STSAFA110DFSPL02 6kB 8-Pin Crypto Authentication IC SO8N, UFDFPN

P.O.A.

Each (On a Reel of 5000) (ex VAT)

STMicroelectronics STSAFA110DFSPL02 6kB 8-Pin Crypto Authentication IC SO8N, UFDFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

6kB

Interface Type

I2C

Package Type

SO8N, UFDFPN

Pin Count

8

Minimum Operating Supply Voltage

1.62 V